ABB System Pro M Compact S200M MCB, 3P, 63A Curve D, 400V AC, 15 kA Breaking Capacity

RS Stock No.: 746-8191Brand: ABBManufacturers Part No.: 2CDS273001R0631 S203M-D63
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D63

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact

Stock information temporarily unavailable.

EGP 10,771.85

EGP 10,771.85 Each (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve D, 400V AC, 15 kA Breaking Capacity

EGP 10,771.85

EGP 10,771.85 Each (ex VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve D, 400V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D63

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact