ABB System Pro M Compact S200 MCB, 3P, 1A Curve C, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 746-7747Brand: ABBManufacturers Part No.: 2CDS253001R0014 S203-C1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-C1

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Country of Origin

Germany

Product details

Type C Triple Pole 6kA - System Pro M Compact

Stock information temporarily unavailable.

EGP 7,617.59

EGP 7,617.59 Each (ex VAT)

ABB System Pro M Compact S200 MCB, 3P, 1A Curve C, 400V AC, 10 kA Breaking Capacity

EGP 7,617.59

EGP 7,617.59 Each (ex VAT)

ABB System Pro M Compact S200 MCB, 3P, 1A Curve C, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-C1

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Country of Origin

Germany

Product details

Type C Triple Pole 6kA - System Pro M Compact