ABB System Pro M Compact S200 MCB, 1P, 500mA Curve C, 253V AC, 72V DC, 20 kA Breaking Capacity

RS Stock No.: 488-6353Brand: ABBManufacturers Part No.: 2CDS251001R0984 - S201C0.5
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C0.5

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Automatic circuit breakers, S 200-C series, 6kA

Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2

Stock information temporarily unavailable.

EGP 1,926.40

EGP 1,926.40 Each (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 500mA Curve C, 253V AC, 72V DC, 20 kA Breaking Capacity

EGP 1,926.40

EGP 1,926.40 Each (ex VAT)

ABB System Pro M Compact S200 MCB, 1P, 500mA Curve C, 253V AC, 72V DC, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C0.5

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Automatic circuit breakers, S 200-C series, 6kA

Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2