Technical Document
Specifications
Brand
ABBSeries
EPD24
Current Rating
10A
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Country of Origin
Germany
Product details
EPD24 Series Electronic Protection Device
ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars
EGP 14,477.34
EGP 14,477.34 Each (ex VAT)
1
EGP 14,477.34
EGP 14,477.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
EPD24
Current Rating
10A
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Country of Origin
Germany
Product details
EPD24 Series Electronic Protection Device
ABB EPD24 series electronic protection devices offer overcurrent protection for 24 V dc load circuits. This protection is achieved by a combination of active electronic current limitations. In the case of a short circuit and an overload, deactivation from 1.1 x Input occurs.
If a fault occurs in a load circuit, the EPD24 protection device will detect this rapidly and reliably, disable the power output transistor, interrupting the current flow in the defective circuit. The maximum possible overcurrent is always limited to 1.3…1.8 times the selected rated current. An activation of capacitive loads up to 20,000 μF is possible, deactivation only occurring in the case of overloads or short circuits.
Selective load protection
Reliable overload disconnection with 1.1 x Input plus
Manual ON/OFF button
Clear status and failure indication through LED and integrated auxiliary contact
Integral fail-safe element adjusted to current rating
Width per unit only 12.5 mm
DIN rail mounting
Easy wiring through busbar LINE+ and 0 V as well as signal bars