Technical Document
Specifications
Brand
ABBRange
Pro M
Series
E200i
Number of Poles
3
Current Rating
125A
Breaking Capacity at Maximum Voltage Rating
6 kA
Rated AC Voltage
230 V, 400V
Mounting Style
DIN Rail Mount
Length
69mm
Width
52.5mm
Depth
85mm
Circuit Breaker Type
MCCB
Product details
Switch Disconnectors E200i Series
ABB Accessories
Stock information temporarily unavailable.
EGP 10,221.96
EGP 10,221.96 Each (ex VAT)
ABB, Pro M MCCB 3P 125A, Breaking Capacity 6 kA, DIN Rail Mount
1
EGP 10,221.96
EGP 10,221.96 Each (ex VAT)
ABB, Pro M MCCB 3P 125A, Breaking Capacity 6 kA, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRange
Pro M
Series
E200i
Number of Poles
3
Current Rating
125A
Breaking Capacity at Maximum Voltage Rating
6 kA
Rated AC Voltage
230 V, 400V
Mounting Style
DIN Rail Mount
Length
69mm
Width
52.5mm
Depth
85mm
Circuit Breaker Type
MCCB
Product details