ABB S804S MCB, 4P, 10A, UC-B, 1000V DC, 50 kA Breaking Capacity

RS Stock No.: 140-254Brand: ABBManufacturers Part No.: 2CCS864001R1105
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

UC-B

Rated DC Voltage

1000V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S804S

Country of Origin

Switzerland

EGP 34,806.79

EGP 34,806.79 Each (ex VAT)

ABB S804S MCB, 4P, 10A, UC-B, 1000V DC, 50 kA Breaking Capacity

EGP 34,806.79

EGP 34,806.79 Each (ex VAT)

ABB S804S MCB, 4P, 10A, UC-B, 1000V DC, 50 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

UC-B

Rated DC Voltage

1000V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S804S

Country of Origin

Switzerland