ABB SMISSLINE TP MCB, 2P, 32A, Type Z, 440V AC

RS Stock No.: 246-2623Brand: ABBManufacturers Part No.: 2CCS572001R1328
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type Z

Rated AC Voltage

440V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 17,197.37

EGP 17,197.37 Each (ex VAT)

ABB SMISSLINE TP MCB, 2P, 32A, Type Z, 440V AC

EGP 17,197.37

EGP 17,197.37 Each (ex VAT)

ABB SMISSLINE TP MCB, 2P, 32A, Type Z, 440V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type Z

Rated AC Voltage

440V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland