Technical Document
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
32A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 43,026.48
EGP 43,026.48 Each (ex VAT)
ABB RCCB, 32A, 4 Pole, 300mA, Type C, 415V ac
1
EGP 43,026.48
EGP 43,026.48 Each (ex VAT)
ABB RCCB, 32A, 4 Pole, 300mA, Type C, 415V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
32A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland