Technical Document
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
10A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 31,021.88
EGP 31,021.88 Each (ex VAT)
ABB RCCB, 10A, 4 Pole, 30mA, Type B, 415V ac
1
EGP 31,021.88
EGP 31,021.88 Each (ex VAT)
ABB RCCB, 10A, 4 Pole, 30mA, Type B, 415V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
10A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland