Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Coil Voltage
690 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
5.5 kW
Series
1SBL11
Function
Control Unit
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
72.5mm
Width
45mm
Depth
72.5mm
Maximum Operating Temperature
+70°C
Control Voltage
24 V
Country of Origin
China
EGP 8,480.14
EGP 8,480.14 Each (ex VAT)
1
EGP 8,480.14
EGP 8,480.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Coil Voltage
690 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
5.5 kW
Series
1SBL11
Function
Control Unit
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
72.5mm
Width
45mm
Depth
72.5mm
Maximum Operating Temperature
+70°C
Control Voltage
24 V
Country of Origin
China