Technical Document
Specifications
Brand
ABBCoil Voltage
690 V
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
1SBL10
Function
Control Unit
Normal State Configuration
4NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Cage Clamp
Width
45mm
Length
72.5mm
Depth
72.5mm
Pole and Throw Configuration
3P
Control Voltage
24 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
China
EGP 3,498.13
EGP 3,498.13 Each (ex VAT)
1
EGP 3,498.13
EGP 3,498.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
690 V
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
1SBL10
Function
Control Unit
Normal State Configuration
4NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Cage Clamp
Width
45mm
Length
72.5mm
Depth
72.5mm
Pole and Throw Configuration
3P
Control Voltage
24 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
China