Technical Document
Specifications
Brand
ABBSeries
CP-S
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Dimensions
137 x 90 x 130mm
Depth
135.5mm
Height
130mm
Width
93.5mm
Minimum Temperature
-25°C
Efficiency
88 → 89%
Load Regulation
±0.1%
MTBF
350000h
Maximum Temperature
+70°C
Mounting Type
Front
Ripple And Noise
50mV Pk-Pk
Product details
120 to 480W CP-S & CP-C Series
Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
CP-S
10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output
CP-C
Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBSeries
CP-S
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Dimensions
137 x 90 x 130mm
Depth
135.5mm
Height
130mm
Width
93.5mm
Minimum Temperature
-25°C
Efficiency
88 → 89%
Load Regulation
±0.1%
MTBF
350000h
Maximum Temperature
+70°C
Mounting Type
Front
Ripple And Noise
50mV Pk-Pk
Product details
120 to 480W CP-S & CP-C Series
Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
CP-S
10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output
CP-C
Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461
