ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

RS Stock No.: 231-9493Brand: ABBManufacturers Part No.: 1SVR405613R1000 CR-M024DC4
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Relay Switching Classification

Interface Relay

Standards Met

EAC

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 817.59

EGP 817.59 Each (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

EGP 817.59

EGP 817.59 Each (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Relay Switching Classification

Interface Relay

Standards Met

EAC

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Country of Origin

Poland