ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3CO (SPDT), 10A Load

RS Stock No.: 231-9490Brand: ABBManufacturers Part No.: 1SVR405612R1100 CR-M024DC3L
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

10A

Terminal Type

Socket

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

EAC

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 946.56

EGP 946.56 Each (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3CO (SPDT), 10A Load

EGP 946.56

EGP 946.56 Each (ex VAT)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 3CO (SPDT), 10A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

10A

Terminal Type

Socket

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

EAC

Country of Origin

Poland