ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load

RS Stock No.: 231-9487Brand: ABBManufacturers Part No.: 1SVR405601R1000 CR-P024DC2Distrelec Article No.: 30422304
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

CR-P

Load Current Rating

8A

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

250V

Switching Voltage

24V

Terminal Type

Solder Pin

Depth

29mm

Height

15.7mm

Length

12.7mm

Input Current

8A

Dimensions

29 x 12.7 x 15.7mm

Operating Temperature Range

-40 → +85°C

Relay Type

Pluggable Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Input Voltage Range

24V dc

Accessory Type

Interface Relay

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 415.45

EGP 415.45 Each (ex VAT)

ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load

EGP 415.45

EGP 415.45 Each (ex VAT)

ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

CR-P

Load Current Rating

8A

Minimum Input Voltage

24V

Maximum Input Voltage

250V

Load Voltage Rating

250V

Switching Voltage

24V

Terminal Type

Solder Pin

Depth

29mm

Height

15.7mm

Length

12.7mm

Input Current

8A

Dimensions

29 x 12.7 x 15.7mm

Operating Temperature Range

-40 → +85°C

Relay Type

Pluggable Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

CCC, CE, CSA, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Input Voltage Range

24V dc

Accessory Type

Interface Relay

Country of Origin

Poland