ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20

RS Stock No.: 703-5132Brand: ABBManufacturers Part No.: 1SFA896114R7000
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

45 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP10, IP20

Motor Starter Functionality

Manual

Overall Length

180mm

Overall Width

70mm

Overall Depth

220mm

Series

PSR

Standards Met

CCC, CE, CSA, UL

Country of Origin

China

Product details

PSR Soft Starter Connection Kit

For connecting the PSR Soft Starters to the MS Motor Starters, this range covers motor currents from 3 to 105A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

You may be interested in
Stock information temporarily unavailable.

EGP 86,375.37

EGP 86,375.37 Each (ex VAT)

ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20

EGP 86,375.37

EGP 86,375.37 Each (ex VAT)

ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

45 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP10, IP20

Motor Starter Functionality

Manual

Overall Length

180mm

Overall Width

70mm

Overall Depth

220mm

Series

PSR

Standards Met

CCC, CE, CSA, UL

Country of Origin

China

Product details

PSR Soft Starter Connection Kit

For connecting the PSR Soft Starters to the MS Motor Starters, this range covers motor currents from 3 to 105A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

You may be interested in