ABB Short Handle Selector Switch - (SPDT) 2 Positions

RS Stock No.: 232-0291Brand: ABBManufacturers Part No.: 1SFA619200R1026 C2SS1-10B-20
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Actuator Type

Short Handle

Contact Configuration

SPDT

IP Rating

IP66

Maximum Current

1A

Series

C2SS1

Illuminated

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,847.42

EGP 1,847.42 Each (ex VAT)

ABB Short Handle Selector Switch - (SPDT) 2 Positions

EGP 1,847.42

EGP 1,847.42 Each (ex VAT)

ABB Short Handle Selector Switch - (SPDT) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Actuator Type

Short Handle

Contact Configuration

SPDT

IP Rating

IP66

Maximum Current

1A

Series

C2SS1

Illuminated

No

Country of Origin

China