ABB ABB Modular Series Contact Block, 690V, 1NC

RS Stock No.: 528-6221Brand: ABBManufacturers Part No.: 1SFA611610R2010 MCB-01B
brand-logo

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

6A

Country of Origin

Sweden

Product details

Contact Blocks

A range of contact blocks suitable for use with ABB 22mm pilot devices

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

EGP 531.55

EGP 531.55 Each (ex VAT)

ABB ABB Modular Series Contact Block, 690V, 1NC

EGP 531.55

EGP 531.55 Each (ex VAT)

ABB ABB Modular Series Contact Block, 690V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

6A

Country of Origin

Sweden

Product details

Contact Blocks

A range of contact blocks suitable for use with ABB 22mm pilot devices

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB