Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Number of Positions
3
Key Type
455
Key Withdrawal Position
All
Switch Actuation
Latching
IP Rating
IP66
Angle of Throw
45°
Illuminated
No
Product details
Key Lock Switches
A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.
Extra Lock Type 1 Key available - 822-0921
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
EGP 3,197.75
EGP 3,197.75 Each (ex VAT)
1
EGP 3,197.75
EGP 3,197.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Number of Positions
3
Key Type
455
Key Withdrawal Position
All
Switch Actuation
Latching
IP Rating
IP66
Angle of Throw
45°
Illuminated
No
Product details
Key Lock Switches
A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.
Extra Lock Type 1 Key available - 822-0921
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.