ABB Modular Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8819Brand: ABBManufacturers Part No.: 1SFA611130R1106 MPD1-11B
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Country of Origin

Finland

Product details

Double Pushbuttons

A range of double push buttons from the ABB modular series of pilot devices.

Illuminated and non illuminated versions available
Marked or unmarked versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

EGP 1,623.05

EGP 1,623.05 Each (ex VAT)

ABB Modular Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66

EGP 1,623.05

EGP 1,623.05 Each (ex VAT)

ABB Modular Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Country of Origin

Finland

Product details

Double Pushbuttons

A range of double push buttons from the ABB modular series of pilot devices.

Illuminated and non illuminated versions available
Marked or unmarked versions

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.