ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

RS Stock No.: 236-6887Brand: ABBManufacturers Part No.: 1SEP101891R0001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

Mounting Type

Base Mounting

Normal State Configuration

NC

Range

EasyLine

Series

XLP1

Mechanical Fuse Size

116 x 185 x 270mm

Terminal Type

Lug

Voltage Rating

690V ac

Country of Origin

Bulgaria

Stock information temporarily unavailable.

EGP 23,818.26

EGP 23,818.26 Each (ex VAT)

ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

EGP 23,818.26

EGP 23,818.26 Each (ex VAT)

ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

Mounting Type

Base Mounting

Normal State Configuration

NC

Range

EasyLine

Series

XLP1

Mechanical Fuse Size

116 x 185 x 270mm

Terminal Type

Lug

Voltage Rating

690V ac

Country of Origin

Bulgaria