ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LI, 3 channels

RS Stock No.: 259-3004Brand: ABBManufacturers Part No.: 1SDA070841R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LI

Number of Channels

3

Current Rating

1.25kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 435,266.45

EGP 435,266.45 Each (ex VAT)

ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LI, 3 channels

EGP 435,266.45

EGP 435,266.45 Each (ex VAT)

ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LI, 3 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LI

Number of Channels

3

Current Rating

1.25kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy