ABB MCCB 4P 160A, Breaking Capacity 36 kA, 50 kA

RS Stock No.: 192-0822Brand: ABBManufacturers Part No.: 1SDA067428R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA, 50 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

101.6mm

Width

70mm

Depth

130mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 63,024.33

EGP 63,024.33 Each (ex VAT)

ABB MCCB 4P 160A, Breaking Capacity 36 kA, 50 kA

EGP 63,024.33

EGP 63,024.33 Each (ex VAT)

ABB MCCB 4P 160A, Breaking Capacity 36 kA, 50 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA, 50 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

101.6mm

Width

70mm

Depth

130mm

Country of Origin

Italy