ABB, Tmax MCCB 4P 1kA, Fixed Mount

RS Stock No.: 237-6019Brand: ABBManufacturers Part No.: 1SDA062746R1 T7S 1000A PR231-LS/I FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA06

Number of Poles

4

Current Rating

1kA

Mounting Style

Fixed

Country of Origin

Italy

EGP 381,876.62

EGP 381,876.62 Each (ex VAT)

ABB, Tmax MCCB 4P 1kA, Fixed Mount

EGP 381,876.62

EGP 381,876.62 Each (ex VAT)

ABB, Tmax MCCB 4P 1kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA06

Number of Poles

4

Current Rating

1kA

Mounting Style

Fixed

Country of Origin

Italy