Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
125A
Fuse Current Rating
125A
Enclosed/Not Enclosed
Enclosed
Range
OS
Series
1SCA11
Mechanical Fuse Size
A2-A4
Country of Origin
Finland
Stock information temporarily unavailable.
EGP 31,954.09
EGP 31,954.09 Each (ex VAT)
ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
1
EGP 31,954.09
EGP 31,954.09 Each (ex VAT)
ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
125A
Fuse Current Rating
125A
Enclosed/Not Enclosed
Enclosed
Range
OS
Series
1SCA11
Mechanical Fuse Size
A2-A4
Country of Origin
Finland