ABB Plug In Isolator Switch - 315A Maximum Current, IP65

RS Stock No.: 192-0897Brand: ABBManufacturers Part No.: 1SCA022718R8510
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Maximum Current

315A

Mounting Type

Plug In

IP Rating

IP65

IP Rating

IP65

Model Number

1SCA022718R8510

Country of Origin

Finland

Stock information temporarily unavailable.

EGP 34,873.78

EGP 34,873.78 Each (ex VAT)

ABB Plug In Isolator Switch - 315A Maximum Current, IP65

EGP 34,873.78

EGP 34,873.78 Each (ex VAT)

ABB Plug In Isolator Switch - 315A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Maximum Current

315A

Mounting Type

Plug In

IP Rating

IP65

IP Rating

IP65

Model Number

1SCA022718R8510

Country of Origin

Finland