Technical Document
Specifications
Brand
ABBCurrent Rating
10A
Fuse Size
125 x 30 x 60mm
Voltage Rating
500V
Fuse Standard
CE
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 3,239.45
EGP 3,239.45 1 Box of 3 (ex VAT)
ABB 10A Tag Fuse, 125 x 30 x 60mm, 500V
1
EGP 3,239.45
EGP 3,239.45 1 Box of 3 (ex VAT)
ABB 10A Tag Fuse, 125 x 30 x 60mm, 500V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
10A
Fuse Size
125 x 30 x 60mm
Voltage Rating
500V
Fuse Standard
CE
Country of Origin
Hungary