ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 251-3373Brand: ABBManufacturers Part No.: 1SCA022459R6940
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

80A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

37kW

Country of Origin

Finland

EGP 12,769.54

EGP 12,769.54 Each (ex VAT)

ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65

EGP 12,769.54

EGP 12,769.54 Each (ex VAT)

ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

80A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

37kW

Country of Origin

Finland