ABB Others Contactors < 100A 1SBL41 Contactor, 250 V Coil, 1-Pole, 4 A, 1NO

RS Stock No.: 259-6014Brand: ABBManufacturers Part No.: 1SBL419025R3811
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

1

Contact Current Rating

4 A

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France

Stock information temporarily unavailable.

EGP 72,267.49

EGP 72,267.49 Each (ex VAT)

ABB Others Contactors < 100A 1SBL41 Contactor, 250 V Coil, 1-Pole, 4 A, 1NO

EGP 72,267.49

EGP 72,267.49 Each (ex VAT)

ABB Others Contactors < 100A 1SBL41 Contactor, 250 V Coil, 1-Pole, 4 A, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

1

Contact Current Rating

4 A

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France