Technical Document
Specifications
Brand
ABBCoil Voltage
690 V
Number of Poles
3
Contact Current Rating
70 A
Power Rating
18.5 kW
Series
AF
Range
AF40-30-22-13
Function
Motor Control
Normal State Configuration
3NO
Auxiliary Contact Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Width
55mm
Length
144mm
Depth
144mm
Control Voltage
250 V
Minimum Operating Temperature
-40°C
Mounting Style
DIN Rail
Maximum Operating Temperature
+70°C
Pole and Throw Configuration
3P
Country of Origin
France
EGP 21,074.27
EGP 21,074.27 Each (ex VAT)
1
EGP 21,074.27
EGP 21,074.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
690 V
Number of Poles
3
Contact Current Rating
70 A
Power Rating
18.5 kW
Series
AF
Range
AF40-30-22-13
Function
Motor Control
Normal State Configuration
3NO
Auxiliary Contact Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Width
55mm
Length
144mm
Depth
144mm
Control Voltage
250 V
Minimum Operating Temperature
-40°C
Mounting Style
DIN Rail
Maximum Operating Temperature
+70°C
Pole and Throw Configuration
3P
Country of Origin
France