ABB A-3 1SBL33 Contactor, 100 to 250 V ac Coil, 4-Pole, 2NC/2NO

RS Stock No.: 258-9530Brand: ABBManufacturers Part No.: 1SBL337501R7000
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

4

Range

A-3

Series

1SBL33

Function

Installation Contactor

Normal State Configuration

2NC/2NO

Country of Origin

France

Stock information temporarily unavailable.

EGP 53,715.21

EGP 53,715.21 Each (ex VAT)

ABB A-3 1SBL33 Contactor, 100 to 250 V ac Coil, 4-Pole, 2NC/2NO

EGP 53,715.21

EGP 53,715.21 Each (ex VAT)

ABB A-3 1SBL33 Contactor, 100 to 250 V ac Coil, 4-Pole, 2NC/2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

4

Range

A-3

Series

1SBL33

Function

Installation Contactor

Normal State Configuration

2NC/2NO

Country of Origin

France