Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Contactor, 110 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO

RS Stock No.: 235-1525Brand: ABBManufacturers Part No.: 1SBL281001R8410
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

55 A

Power Rating

18.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

EGP 27,990.91

EGP 27,990.91 Each (ex VAT)

ABB Contactor, 110 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO

EGP 27,990.91

EGP 27,990.91 Each (ex VAT)

ABB Contactor, 110 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

55 A

Power Rating

18.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in