ABB AF26 Contactor, 45 A, 11 kW

RS Stock No.: 260-3758Brand: ABBManufacturers Part No.: 1SBL237201R1300
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

45 A

Range

AF26

Power Rating

11 kW

Control Voltage

100 → 250 V

Country of Origin

France

Stock information temporarily unavailable.

EGP 10,077.61

EGP 10,077.61 Each (ex VAT)

ABB AF26 Contactor, 45 A, 11 kW

EGP 10,077.61

EGP 10,077.61 Each (ex VAT)

ABB AF26 Contactor, 45 A, 11 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

45 A

Range

AF26

Power Rating

11 kW

Control Voltage

100 → 250 V

Country of Origin

France