ABB Contactor, 110 V Coil, 4-Pole, 16 A, 9 kW, 4NO

RS Stock No.: 235-1488Brand: ABBManufacturers Part No.: 1SBL183201R8600
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

16 A

Power Rating

9 kW

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

EGP 21,149.51

EGP 21,149.51 Each (ex VAT)

ABB Contactor, 110 V Coil, 4-Pole, 16 A, 9 kW, 4NO

EGP 21,149.51

EGP 21,149.51 Each (ex VAT)

ABB Contactor, 110 V Coil, 4-Pole, 16 A, 9 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

4

Contact Current Rating

16 A

Power Rating

9 kW

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

Bulgaria