Technical Document
Specifications
Brand
ABBCoil Voltage
240 → 260 V
Number of Poles
3
Contact Current Rating
16 A
Power Rating
9 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 14,097.57
EGP 14,097.57 Each (ex VAT)
ABB Contactor, 240 → 260 V Coil, 3-Pole, 16 A, 9 kW, 3NO
1
EGP 14,097.57
EGP 14,097.57 Each (ex VAT)
ABB Contactor, 240 → 260 V Coil, 3-Pole, 16 A, 9 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
240 → 260 V
Number of Poles
3
Contact Current Rating
16 A
Power Rating
9 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria