ABB A12 A Line Contactor, 24 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 445-0926Brand: ABBManufacturers Part No.: 1SBL161001R8110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

27 A

Series

A Line

Power Rating

5.5 kW

Range

A12

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Stock information temporarily unavailable.

EGP 8,589.65

EGP 8,589.65 Each (ex VAT)

ABB A12 A Line Contactor, 24 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac

EGP 8,589.65

EGP 8,589.65 Each (ex VAT)

ABB A12 A Line Contactor, 24 V ac Coil, 3-Pole, 27 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

27 A

Series

A Line

Power Rating

5.5 kW

Range

A12

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA