ABB Contactor, 60 V Coil, 4-Pole, 25 A, 4 kW, 4NO

RS Stock No.: 237-4893Brand: ABBManufacturers Part No.: 1SBL136261R2100
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

60 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

EGP 9,947.75

EGP 9,947.75 Each (ex VAT)

ABB Contactor, 60 V Coil, 4-Pole, 25 A, 4 kW, 4NO

EGP 9,947.75

EGP 9,947.75 Each (ex VAT)

ABB Contactor, 60 V Coil, 4-Pole, 25 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

60 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Country of Origin

France