ABB AS16-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 24 A, 4 kW, 3NO

RS Stock No.: 225-5838Brand: ABBManufacturers Part No.: 1SBL121001R2001 AS16-30-01-20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

24 A

Series

A Line

Range

AS16-30-01-20

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Width

45mm

Length

72.5mm

Depth

68mm

Control Voltage

24 V

Stock information temporarily unavailable.

EGP 6,437.35

EGP 6,437.35 Each (ex VAT)

ABB AS16-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 24 A, 4 kW, 3NO

EGP 6,437.35

EGP 6,437.35 Each (ex VAT)

ABB AS16-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 24 A, 4 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

24 A

Series

A Line

Range

AS16-30-01-20

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Width

45mm

Length

72.5mm

Depth

68mm

Control Voltage

24 V