Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB AS09-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 22 A, 2.2 kW, 3NO

RS Stock No.: 225-5833Brand: ABBManufacturers Part No.: 1SBL101001R2001 AS09-30-01-20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

22 A

Series

A Line

Range

AS09-30-01-20

Power Rating

2.2 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

72.5mm

Width

45mm

Depth

68mm

Minimum Operating Temperature

-25°C

Control Voltage

24 V

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

Front Mount

Stock information temporarily unavailable.

EGP 4,149.33

EGP 4,149.33 Each (ex VAT)

ABB AS09-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 22 A, 2.2 kW, 3NO

EGP 4,149.33

EGP 4,149.33 Each (ex VAT)

ABB AS09-30-01-20 A Line Contactor, 24 V Coil, 3-Pole, 22 A, 2.2 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

22 A

Series

A Line

Range

AS09-30-01-20

Power Rating

2.2 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

72.5mm

Width

45mm

Depth

68mm

Minimum Operating Temperature

-25°C

Control Voltage

24 V

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Mounting Style

Front Mount