Technical Document
Specifications
Brand
ABBContact Current Rating
4 A
Range
AF-1
Normal State Configuration
8 NO
Control Voltage
48 → 130 V
Country of Origin
France
Stock information temporarily unavailable.
EGP 7,309.66
EGP 7,309.66 Each (ex VAT)
ABB AF-1 Contactor Relay, 4 A, 8 NO
1
EGP 7,309.66
EGP 7,309.66 Each (ex VAT)
ABB AF-1 Contactor Relay, 4 A, 8 NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBContact Current Rating
4 A
Range
AF-1
Normal State Configuration
8 NO
Control Voltage
48 → 130 V
Country of Origin
France