ABB AF Range NFZ Contactor Relay, 8NO

RS Stock No.: 231-8980Brand: ABBManufacturers Part No.: 1SBH136060R2280 NFZB80ERT-22
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Range

AF Range

Series

NFZ

Normal State Configuration

8NO

Width

45mm

Length

86mm

Depth

86mm

Control Voltage

130 V dc

Country of Origin

France

Stock information temporarily unavailable.

EGP 13,928.63

EGP 13,928.63 1 Box of 1 (ex VAT)

ABB AF Range NFZ Contactor Relay, 8NO

EGP 13,928.63

EGP 13,928.63 1 Box of 1 (ex VAT)

ABB AF Range NFZ Contactor Relay, 8NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

AF Range

Series

NFZ

Normal State Configuration

8NO

Width

45mm

Length

86mm

Depth

86mm

Control Voltage

130 V dc

Country of Origin

France