Technical Document
Specifications
Brand
ABBRated Operational Voltage
690V
Electrical Phase
3
Series
PS1
Current Rating
63A
For Use With
MS 116
Country of Origin
Germany
Product details
Busbars
Rated 63A, 690V a.c.
For distribution of power to MS116 motor starters in a panel
Number of devices accommodated, and auxiliary switch detail shown below
EGP 1,780.21
EGP 1,780.21 Each (ex VAT)
1
EGP 1,780.21
EGP 1,780.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRated Operational Voltage
690V
Electrical Phase
3
Series
PS1
Current Rating
63A
For Use With
MS 116
Country of Origin
Germany
Product details
Busbars
Rated 63A, 690V a.c.
For distribution of power to MS116 motor starters in a panel
Number of devices accommodated, and auxiliary switch detail shown below