Technical Document
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Material
Stainless Steel
IP Rating
IP65
Length
90mm
Width
90mm
Depth
55mm
Dimensions
90 x 90 x 55mm
Product details
Stainless Steel Enclosures
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm DiameterBrand: Schneider Electric
EGP 8,113.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB Stainless Steel ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
1
P.O.A.
ABB Stainless Steel ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm DiameterBrand: Schneider Electric
EGP 8,113.65Each (ex VAT)
Technical Document
Specifications
Brand
ABBSeries
ABB Compact
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Material
Stainless Steel
IP Rating
IP65
Length
90mm
Width
90mm
Depth
55mm
Dimensions
90 x 90 x 55mm
Product details
Stainless Steel Enclosures
You may be interested in
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm DiameterBrand: Schneider Electric
EGP 8,113.65Each (ex VAT)