Technical Document
Specifications
Brand
ABB JokabHousing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Range
Eden
IP Rating
IP67, IP69K
Length
30mm
Width
12mm
Depth
75.2mm
Standards Met
CE Certified, cULus Listed
Stock information temporarily unavailable.
EGP 9,049.71
EGP 9,049.71 Each (ex VAT)
ABB Jokab Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12
1
EGP 9,049.71
EGP 9,049.71 Each (ex VAT)
ABB Jokab Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABB JokabHousing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Range
Eden
IP Rating
IP67, IP69K
Length
30mm
Width
12mm
Depth
75.2mm
Standards Met
CE Certified, cULus Listed