Hazardous Product

ABB Jokab Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12

RS Stock No.: 176-0019Brand: ABB JokabManufacturers Part No.: 2TLA020051R5100 Adam DYN-Info M12-5
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Range

Eden

IP Rating

IP67, IP69K

Length

30mm

Width

12mm

Depth

75.2mm

Standards Met

CE Certified, cULus Listed

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, cULus Listed

Width

12mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 8,019.14

EGP 8,019.14 Each (ex VAT)

ABB Jokab Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12

EGP 8,019.14

EGP 8,019.14 Each (ex VAT)

ABB Jokab Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Range

Eden

IP Rating

IP67, IP69K

Length

30mm

Width

12mm

Depth

75.2mm

Standards Met

CE Certified, cULus Listed

Maximum Operating Temperature

+70°C

Standards Met

CE Certified, cULus Listed

Width

12mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany