Hazardous Product
ABB Jokab OSSD Series Non-Contact Safety Switch
RS Stock No.: 176-0020Brand: ABB JokabManufacturers Part No.: 2TLA020046R0900 Eva Unique codeDistrelec Article No.: 30410108

Technical Document
Specifications
Brand
ABB JokabActuator Included
No
Switching Distance
15mm
Series
OSSD
Range
Eden
IP Rating
IP67, IP69K
Depth
12mm
Standards Met
CE Certified
Distrelec Product Id
30410108
Distrelec Product Id
30410108
Width
15mm
Length
37mm
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 4,475.31
EGP 4,475.31 Each (ex VAT)
ABB Jokab OSSD Series Non-Contact Safety Switch
1
EGP 4,475.31
EGP 4,475.31 Each (ex VAT)
ABB Jokab OSSD Series Non-Contact Safety Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABB JokabActuator Included
No
Switching Distance
15mm
Series
OSSD
Range
Eden
IP Rating
IP67, IP69K
Depth
12mm
Standards Met
CE Certified
Distrelec Product Id
30410108
Distrelec Product Id
30410108
Width
15mm
Length
37mm
Country of Origin
Poland