AB Connectors, ABCIRP, Copper 19 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 22, Bayonet

RS Stock No.: 767-6409Brand: AB ConnectorsManufacturers Part No.: ABCIRPSE06T2214SV0N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Contact Gender

Female

Current Rating

13.0A

Voltage Rating

700.0 V

Shell Size

22

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP67

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Series

ABCIRP

Housing Material

Aluminium

Contact Material

Copper

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

AB Connectors ABCIRP Plug Connectors with RF Grounding, Cable Mount

ABCIRP Plug connectors with RF Grounding cable mount are derived from MIL-C-5015 and VG95234 specifications, these plug connectors are used in the rail industry,heavy industrial and have many military applications. Aluminium alloy construction with black chromate over zinc cobalt plating, with low fire hazard grommets and insulators, these durable and hardwearing plug connectors are cable mounted and offer over 2000 mating cycles and feature reverse bayonet locking. ABCIRP plug connector contacts, which are available separately are industry standard 'F80' type and are retained in the insulator by means of a unique beryllium copper spring clip. Connector sealing features a stepped wire seal grommet which can remove the need to populate unused cavities with filler plugs.

Easy coupling low friction roller pins on plug
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types

AB Connectors, ABCIRP Connector Range

Stock information temporarily unavailable.

P.O.A.

AB Connectors, ABCIRP, Copper 19 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 22, Bayonet

P.O.A.

AB Connectors, ABCIRP, Copper 19 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 22, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Contact Gender

Female

Current Rating

13.0A

Voltage Rating

700.0 V

Shell Size

22

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP67

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Series

ABCIRP

Housing Material

Aluminium

Contact Material

Copper

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

AB Connectors ABCIRP Plug Connectors with RF Grounding, Cable Mount

ABCIRP Plug connectors with RF Grounding cable mount are derived from MIL-C-5015 and VG95234 specifications, these plug connectors are used in the rail industry,heavy industrial and have many military applications. Aluminium alloy construction with black chromate over zinc cobalt plating, with low fire hazard grommets and insulators, these durable and hardwearing plug connectors are cable mounted and offer over 2000 mating cycles and feature reverse bayonet locking. ABCIRP plug connector contacts, which are available separately are industry standard 'F80' type and are retained in the insulator by means of a unique beryllium copper spring clip. Connector sealing features a stepped wire seal grommet which can remove the need to populate unused cavities with filler plugs.

Easy coupling low friction roller pins on plug
360° RFI grounding washer
Hard plastic insulator
Approved NFF16-101 Halogen free materials
Robust beryllium copper clip retained contacts
Modular design
IP67 When mated and using sealed backshell
Compatible with other 5015 reverse bayonet lock types

AB Connectors, ABCIRP Connector Range