AB Connectors Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.93 → 1.5 mm²

RS Stock No.: 767-6461Brand: AB ConnectorsManufacturers Part No.: ABCIRP16KPKP3
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

0.93 → 1.5 mm²

Termination Method

Crimp

Series

ABCIRP

For Use With

ABCIRP Series

Current Rating

13A

Length

31.75mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

AB Connectors ABCIRP Connector Contacts

A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.

Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip

AB Connectors, ABCIRP Connector Range

Stock information temporarily unavailable.

P.O.A.

AB Connectors Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.93 → 1.5 mm²

P.O.A.

AB Connectors Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.93 → 1.5 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

0.93 → 1.5 mm²

Termination Method

Crimp

Series

ABCIRP

For Use With

ABCIRP Series

Current Rating

13A

Length

31.75mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

AB Connectors ABCIRP Connector Contacts

A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.

Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip

AB Connectors, ABCIRP Connector Range