Technical Document
Specifications
Brand
AAVID THERMALLOYLength
11mm
Width
22mm
Height
19mm
Dimensions
11 x 22 x 19mm
Thermal Resistance
20.3K/W
Mounting
PCB Through Hole
Package Type
TO-220
Product details
Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole discrete semiconductors.
Stock information temporarily unavailable.
EGP 1,237.05
EGP 247.41 Each (In a Pack of 5) (ex VAT)
AAVID THERMALLOY Heatsink, 20.3K/W, 11 x 22 x 19mm, PCB Through Hole
5
EGP 1,237.05
EGP 247.41 Each (In a Pack of 5) (ex VAT)
AAVID THERMALLOY Heatsink, 20.3K/W, 11 x 22 x 19mm, PCB Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
11mm
Width
22mm
Height
19mm
Dimensions
11 x 22 x 19mm
Thermal Resistance
20.3K/W
Mounting
PCB Through Hole
Package Type
TO-220
Product details
Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole discrete semiconductors.