AAVID THERMALLOY Heatsink, 8.6°C/W, 19 x 51 x 41.2mm

RS Stock No.: 268-076Brand: AAVID THERMALLOYManufacturers Part No.: 437661
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

19mm

Width

51mm

Height

41.2mm

Dimensions

19 x 51 x 41.2mm

Thermal Resistance

8.6°C/W

Package Type

TO-220

Product details

TO220, 8.6°C/W

You may be interested in
Stock information temporarily unavailable.

EGP 2,295.40

EGP 459.08 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 8.6°C/W, 19 x 51 x 41.2mm

EGP 2,295.40

EGP 459.08 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 8.6°C/W, 19 x 51 x 41.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

19mm

Width

51mm

Height

41.2mm

Dimensions

19 x 51 x 41.2mm

Thermal Resistance

8.6°C/W

Package Type

TO-220

Product details

TO220, 8.6°C/W

You may be interested in